MCR01SMQPF1503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 119,482
Unit Price: £0.07000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8,710
Unit Price: £0.20000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: £0.17000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 6,820
Unit Price: £0.16000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 152,480
Unit Price: £0.07000
Datasheet
New at DigiKey
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01SMQPF1503

DigiKey Part Number
846-MCR01SMQPF1503TR-ND - Tape & Reel (TR)
846-MCR01SMQPF1503CT-ND - Cut Tape (CT)
846-MCR01SMQPF1503DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01SMQPF1503
Description
1005(0402)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200,000£0.00304£608.00
Unit Price without VAT:£0.00304
Unit Price with VAT:£0.00365