
LTR50UZPF4300 | |
|---|---|
DigiKey Part Number | RHM430ACTR-ND - Tape & Reel (TR) RHM430ACCT-ND - Cut Tape (CT) RHM430ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR50UZPF4300 |
Description | RES SMD 430 OHM 1% 1W 2010 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR50UZPF4300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.23600 | £2.36 |
| 25 | £0.19800 | £4.95 |
| 50 | £0.17620 | £8.81 |
| 100 | £0.15890 | £15.89 |
| 250 | £0.14144 | £35.36 |
| 500 | £0.13134 | £65.67 |
| 1,000 | £0.12331 | £123.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11042 | £552.10 |
| 10,000 | £0.10665 | £1,066.50 |
| 15,000 | £0.10482 | £1,572.30 |
| 25,000 | £0.10283 | £2,570.75 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

