
LTR18EZPFSR039 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR039TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR039CT-ND - Cut Tape (CT) 846-LTR18EZPFSR039DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR039 |
Description | RES 0.039 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.24700 | £2.47 |
| 25 | £0.20720 | £5.18 |
| 50 | £0.18480 | £9.24 |
| 100 | £0.16690 | £16.69 |
| 250 | £0.14888 | £37.22 |
| 500 | £0.13842 | £69.21 |
| 1,000 | £0.13011 | £130.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.11749 | £587.45 |
| 10,000 | £0.11290 | £1,129.00 |
| 15,000 | £0.11100 | £1,665.00 |
| 25,000 | £0.10894 | £2,723.50 |
| 35,000 | £0.10847 | £3,796.45 |
| 50,000 | £0.10665 | £5,332.50 |
| 60,000 | £0.10613 | £6,367.80 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

