
LTR18EZPFLR430 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR430TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR430CT-ND - Cut Tape (CT) 846-LTR18EZPFLR430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR430 |
Description | RES 0.43 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.26400 | £2.64 |
| 25 | £0.22240 | £5.56 |
| 50 | £0.19900 | £9.95 |
| 100 | £0.18020 | £18.02 |
| 250 | £0.16112 | £40.28 |
| 500 | £0.15014 | £75.07 |
| 1,000 | £0.14139 | £141.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.12737 | £636.85 |
| 10,000 | £0.12328 | £1,232.80 |
| 15,000 | £0.12128 | £1,819.20 |
| 25,000 | £0.11911 | £2,977.75 |
| 35,000 | £0.11867 | £4,153.45 |
| 50,000 | £0.11670 | £5,835.00 |
| 60,000 | £0.11615 | £6,969.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

