
LTR18EZPF4701 | |
|---|---|
DigiKey Part Number | RHM4.7KYTR-ND - Tape & Reel (TR) RHM4.7KYCT-ND - Cut Tape (CT) RHM4.7KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF4701 |
Description | RES 4.7K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF4701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.07600 | £0.76 |
| 25 | £0.06000 | £1.50 |
| 50 | £0.05140 | £2.57 |
| 100 | £0.04420 | £4.42 |
| 250 | £0.03712 | £9.28 |
| 500 | £0.03304 | £16.52 |
| 1,000 | £0.02980 | £29.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02563 | £128.15 |
| 10,000 | £0.02225 | £222.50 |
| 15,000 | £0.02175 | £326.25 |
| 25,000 | £0.02124 | £531.00 |
| 35,000 | £0.02116 | £740.60 |
| 50,000 | £0.02109 | £1,054.50 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

