
LTR18EZPF1R30 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF1R30TR-ND - Tape & Reel (TR) 846-LTR18EZPF1R30CT-ND - Cut Tape (CT) 846-LTR18EZPF1R30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1R30 |
Description | RES 1.3 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08100 | £0.81 |
| 25 | £0.06400 | £1.60 |
| 50 | £0.05420 | £2.71 |
| 100 | £0.04690 | £4.69 |
| 250 | £0.03932 | £9.83 |
| 500 | £0.03502 | £17.51 |
| 1,000 | £0.03158 | £31.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02610 | £130.50 |
| 10,000 | £0.02450 | £245.00 |
| 15,000 | £0.02373 | £355.95 |
| 25,000 | £0.02288 | £572.00 |
| 35,000 | £0.02240 | £784.00 |
| 50,000 | £0.02194 | £1,097.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

