470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR10LEZPFLR470

DigiKey Part Number
846-LTR10LEZPFLR470TR-ND - Tape & Reel (TR)
846-LTR10LEZPFLR470CT-ND - Cut Tape (CT)
846-LTR10LEZPFLR470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR10LEZPFLR470
Description
RES SMD 0.47 OHM 1% 1W 0805 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,109
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.27900£2.79
25£0.23440£5.86
50£0.21160£10.58
100£0.18940£18.94
250£0.17208£43.02
500£0.16060£80.30
1,000£0.15149£151.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.13980£699.00
10,000£0.13020£1,302.00
15,000£0.12898£1,934.70
25,000£0.12770£3,192.50
35,000£0.12695£4,443.25
50,000£0.12572£6,286.00
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400