
LTR10LEZPFLR300 | |
|---|---|
DigiKey Part Number | 846-LTR10LEZPFLR300TR-ND - Tape & Reel (TR) 846-LTR10LEZPFLR300CT-ND - Cut Tape (CT) 846-LTR10LEZPFLR300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10LEZPFLR300 |
Description | RES SMD 0.3 OHM 1% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.27900 | £2.79 |
| 25 | £0.23440 | £5.86 |
| 50 | £0.21160 | £10.58 |
| 100 | £0.18940 | £18.94 |
| 250 | £0.17208 | £43.02 |
| 500 | £0.16060 | £80.30 |
| 1,000 | £0.15149 | £151.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.13686 | £684.30 |
| 10,000 | £0.13259 | £1,325.90 |
| 15,000 | £0.13050 | £1,957.50 |
| 25,000 | £0.12824 | £3,206.00 |
| 35,000 | £0.12695 | £4,443.25 |
| 50,000 | £0.12572 | £6,286.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

