
LTR100JZPJ753 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ753TR-ND - Tape & Reel (TR) 846-LTR100JZPJ753CT-ND - Cut Tape (CT) 846-LTR100JZPJ753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ753 |
Description | RES SMD 75K OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.26200 | £2.62 |
| 25 | £0.22120 | £5.53 |
| 50 | £0.19760 | £9.88 |
| 100 | £0.17880 | £17.88 |
| 250 | £0.15992 | £39.98 |
| 500 | £0.15168 | £75.84 |
| 1,000 | £0.14027 | £140.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11892 | £475.68 |
| 8,000 | £0.11575 | £926.00 |
| 12,000 | £0.11494 | £1,379.28 |
| 20,000 | £0.11445 | £2,289.00 |
| 28,000 | £0.11377 | £3,185.56 |
| 40,000 | £0.11349 | £4,539.60 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

