Chip Resistor Wide 2512 (6432 Metric), 1225
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF1203

DigiKey Part Number
846-LTR100JZPF1203TR-ND - Tape & Reel (TR)
846-LTR100JZPF1203CT-ND - Cut Tape (CT)
846-LTR100JZPF1203DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF1203
Description
HIGH POWER CHIP RESISTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Chip Resistor Wide 2512 (6432 Metric), 1225
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Package / Case
Wide 2512 (6432 Metric), 1225
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.27900£2.79
25£0.23440£5.86
50£0.21160£10.58
100£0.18940£18.94
250£0.17208£43.02
500£0.16060£80.30
1,000£0.15149£151.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13846£553.84
8,000£0.13386£1,070.88
12,000£0.13162£1,579.44
20,000£0.12919£2,583.80
28,000£0.12779£3,578.12
40,000£0.12647£5,058.80
48,000£0.12586£6,041.28
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400