
LBF7130-A0NRA | |
|---|---|
DigiKey Part Number | 846-1099-ND |
Manufacturer | |
Manufacturer Product Number | LBF7130-A0NRA |
Description | LED MOD WH LNR LGT STRIP 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 2750lm (Typ) | |
Current - Test | 2A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
Current - Max | 2.5A | |
CRI (Color Rendering Index) | 70 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 170.00mm L x 27.40mm W | |
Height | 1.16mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

