LED Lighting COBs, Engines, Modules LED Module - White, Cool / White, Warm Linear Light Strip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBF6224-20DLRA-68A

DigiKey Part Number
846-1101-ND
Manufacturer
Manufacturer Product Number
LBF6224-20DLRA-68A
Description
LED MOD WHT LNR STRP 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module - White, Cool / White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool / White, Warm
CCT (K)
6500K, 2700K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
203lm (Typ) Warm White, 237lm (Typ) Cool White
Current - Test
300mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
5.8V
Lumens/Watt @ Current - Test
136 lm/W, 117 lm/W
Current - Max
800mA
CRI (Color Rendering Index)
75
Viewing Angle
-
Features
-
Size / Dimension
190.00mm L x 16.50mm W
Height
0.85mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.