
LB-502VD | |
|---|---|
DigiKey Part Number | LB-502VD-ND |
Manufacturer | |
Manufacturer Product Number | LB-502VD |
Description | DISPLAY 7SEG 0.51" DBL RED 18DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 2V 10mA 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Number of Characters | 2 | |
Size / Dimension | 0.689" H x 0.984" W x 0.276" D (17.50mm x 25.00mm x 7.00mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Millicandela Rating | 16mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 960mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.54000 | £3.54 |
| 10 | £2.62400 | £26.24 |
| Unit Price without VAT: | £3.54000 |
|---|---|
| Unit Price with VAT: | £4.24800 |

