KX127-1068 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kionix Inc.
In Stock: 6,192
Unit Price: £1.56000
Datasheet
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.5kHz (X,Y), 1.8kHz (Z) 12-LGA (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX127-1068

DigiKey Part Number
KX127-1068TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX127-1068
Description
ACCELEROMETER 2-8G I2C/SPI 12LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 3.5kHz (X,Y), 1.8kHz (Z) 12-LGA (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g)
-
Bandwidth
3.5kHz (X,Y), 1.8kHz (Z)
Output Type
I2C, SPI
Voltage - Supply
1.71V ~ 3.6V
Features
Selectable Scale
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
12-LGA (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes