
KTR10EZPJ681 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ681TR-ND - Tape & Reel (TR) 846-KTR10EZPJ681CT-ND - Cut Tape (CT) 846-KTR10EZPJ681DKR-ND - Digi-Reel® |
Manufacturer | Rohm Semiconductor |
Manufacturer Product Number | KTR10EZPJ681 |
Description | RES SMD 680 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPJ681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04600 | £1.15 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03320 | £3.32 |
| 250 | £0.02748 | £6.87 |
| 500 | £0.02418 | £12.09 |
| 1,000 | £0.02156 | £21.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01741 | £87.05 |
| 10,000 | £0.01620 | £162.00 |
| 15,000 | £0.01561 | £234.15 |
| 25,000 | £0.01498 | £374.50 |
| 35,000 | £0.01461 | £511.35 |
| 50,000 | £0.01427 | £713.50 |
| 60,000 | £0.01410 | £846.00 |
| 120,000 | £0.01365 | £1,638.00 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

