
KTR10EZPF69R8 | |
|---|---|
DigiKey Part Number | RHM69.8AHTR-ND - Tape & Reel (TR) RHM69.8AHCT-ND - Cut Tape (CT) RHM69.8AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF69R8 |
Description | RES SMD 69.8 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF69R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.07800 | £0.78 |
| 25 | £0.06160 | £1.54 |
| 50 | £0.05220 | £2.61 |
| 100 | £0.04500 | £4.50 |
| 250 | £0.03768 | £9.42 |
| 500 | £0.03350 | £16.75 |
| 1,000 | £0.03016 | £30.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00980 | £49.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

