549 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF5493

DigiKey Part Number
RHM549KAHTR-ND - Tape & Reel (TR)
RHM549KAHCT-ND - Cut Tape (CT)
RHM549KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF5493
Description
RES SMD 549K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
549 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF5493 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320,321
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07300£0.73
25£0.05800£1.45
50£0.04940£2.47
100£0.04250£4.25
250£0.03556£8.89
500£0.03160£15.80
1,000£0.02846£28.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01740£87.00
10,000£0.01597£159.70
15,000£0.01560£234.00
25,000£0.01496£374.00
35,000£0.01460£511.00
50,000£0.01427£713.50
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800