
KTR10EZPF3901 | |
|---|---|
DigiKey Part Number | RHM3.9KAHTR-ND - Tape & Reel (TR) RHM3.9KAHCT-ND - Cut Tape (CT) RHM3.9KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3901 |
Description | RES SMD 3.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07300 | £0.73 |
| 25 | £0.05760 | £1.44 |
| 50 | £0.04900 | £2.45 |
| 100 | £0.04210 | £4.21 |
| 250 | £0.03524 | £8.81 |
| 500 | £0.03130 | £15.65 |
| 1,000 | £0.02820 | £28.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02322 | £116.10 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

