KTR10EZPF2701 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 11,835
Unit Price: £0.18000
Datasheet

Direct


Panasonic Industry
In Stock: 60,067
Unit Price: £0.09000
Datasheet

Direct


YAGEO
In Stock: 69,354
Unit Price: £0.07000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: £0.01113
Datasheet

Similar


YAGEO
In Stock: 22,027
Unit Price: £0.07000
Datasheet

Similar


Bourns Inc.
In Stock: 50,958
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 46,301
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 35,488
Unit Price: £0.07000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00559
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: £0.00516
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1,819,112
Unit Price: £0.07000
Datasheet

Similar


Panasonic Industry
In Stock: 3,170
Unit Price: £0.19000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.03996
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 92,809
Unit Price: £0.07000
Datasheet
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF2701

DigiKey Part Number
RHM2.7KAHTR-ND - Tape & Reel (TR)
RHM2.7KAHCT-ND - Cut Tape (CT)
RHM2.7KAHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF2701
Description
RES SMD 2.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF2701 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02344£117.20
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800