
KTR03EZPJ105 | |
|---|---|
DigiKey Part Number | RHM1.0MAZTR-ND - Tape & Reel (TR) RHM1.0MAZCT-ND - Cut Tape (CT) RHM1.0MAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPJ105 |
Description | RES SMD 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPJ105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.05600 | £0.56 |
| 25 | £0.04360 | £1.09 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03130 | £3.13 |
| 250 | £0.02576 | £6.44 |
| 500 | £0.02262 | £11.31 |
| 1,000 | £0.02014 | £20.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01739 | £86.95 |
| 10,000 | £0.01503 | £150.30 |
| 15,000 | £0.01392 | £208.80 |
| 25,000 | £0.01266 | £316.50 |
| 35,000 | £0.01261 | £441.35 |
| 50,000 | £0.01256 | £628.00 |
| 60,000 | £0.01254 | £752.40 |
| 120,000 | £0.01246 | £1,495.20 |
| 125,000 | £0.01245 | £1,556.25 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

