9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF9R10

DigiKey Part Number
RHM9.1AYTR-ND - Tape & Reel (TR)
RHM9.1AYCT-ND - Cut Tape (CT)
RHM9.1AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR03EZPF9R10
Description
RES SMD 9.1 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR03EZPF9R10 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 17,219
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.05900£0.59
25£0.04560£1.14
50£0.03860£1.93
100£0.03290£3.29
250£0.02720£6.80
500£0.02394£11.97
1,000£0.02136£21.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01725£86.25
10,000£0.01605£160.50
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400