
KTR03EZPF1002 | |
|---|---|
DigiKey Part Number | RHM10.0KAYTR-ND - Tape & Reel (TR) RHM10.0KAYCT-ND - Cut Tape (CT) RHM10.0KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR03EZPF1002 |
Description | RES SMD 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR03EZPF1002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.06300 | £0.63 |
| 25 | £0.04920 | £1.23 |
| 50 | £0.04120 | £2.06 |
| 100 | £0.03520 | £3.52 |
| 250 | £0.02912 | £7.28 |
| 500 | £0.02560 | £12.80 |
| 1,000 | £0.02286 | £22.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01845 | £92.25 |
| 10,000 | £0.01717 | £171.70 |
| 15,000 | £0.01655 | £248.25 |
| 25,000 | £0.01587 | £396.75 |
| 35,000 | £0.01549 | £542.15 |
| 50,000 | £0.01512 | £756.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

