
IMZ2AT108 | |
|---|---|
DigiKey Part Number | IMZ2AT108TR-ND - Tape & Reel (TR) IMZ2AT108CT-ND - Cut Tape (CT) IMZ2AT108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMZ2AT108 |
Description | TRANS NPN/PNP 50V 150MA SMT6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 180MHz, 140MHz 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | IMZ2AT108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 180MHz, 140MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| 10 | £0.24500 | £2.45 |
| 100 | £0.15530 | £15.53 |
| 500 | £0.11676 | £58.38 |
| 1,000 | £0.10432 | £104.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08849 | £265.47 |
| 6,000 | £0.08051 | £483.06 |
| 9,000 | £0.07644 | £687.96 |
| 15,000 | £0.07187 | £1,078.05 |
| 21,000 | £0.06916 | £1,452.36 |
| 30,000 | £0.06653 | £1,995.90 |
| 75,000 | £0.06170 | £4,627.50 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |

