
HP8S36TB | |
|---|---|
DigiKey Part Number | HP8S36TBTR-ND - Tape & Reel (TR) HP8S36TBCT-ND - Cut Tape (CT) HP8S36TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8S36TB |
Description | MOSFET 2N-CH 30V 27A/80A 8HSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 27A, 80A 29W Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | HP8S36TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 27A, 80A | |
Rds On (Max) @ Id, Vgs | 2.4mOhm @ 32A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 47nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100pF @ 15V | |
Power - Max | 29W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.47709 | £1,192.73 |
| 5,000 | £0.45154 | £2,257.70 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

