


HP8KB5TB1 | |
|---|---|
DigiKey Part Number | 846-HP8KB5TB1TR-ND - Tape & Reel (TR) 846-HP8KB5TB1CT-ND - Cut Tape (CT) 846-HP8KB5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HP8KB5TB1 |
Description | 40V 16.5A, DUAL NCH+NCH, HSOP8, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 6A (Ta), 16.5A (Tc) 3W (Ta), 20W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta), 16.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 20V | |
Power - Max | 3W (Ta), 20W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-HSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £0.90600 | £9.06 |
| 100 | £0.61040 | £61.04 |
| 500 | £0.48370 | £241.85 |
| 1,000 | £0.44856 | £448.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.39882 | £997.05 |
| 5,000 | £0.37157 | £1,857.85 |
| 7,500 | £0.36647 | £2,748.53 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

