2 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF2004

DigiKey Part Number
846-ESR18EZPF2004TR-ND - Tape & Reel (TR)
846-ESR18EZPF2004CT-ND - Cut Tape (CT)
846-ESR18EZPF2004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF2004
Description
RES 2M OHM 1% 1/2W 1206
Customer Reference
Detailed Description
2 MOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF2004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06200£0.62
25£0.04880£1.22
50£0.04100£2.05
100£0.03510£3.51
250£0.02912£7.28
500£0.02568£12.84
1,000£0.02297£22.97
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01863£93.15
10,000£0.01737£173.70
15,000£0.01675£251.25
25,000£0.01609£402.25
35,000£0.01571£549.85
50,000£0.01535£767.50
60,000£0.01518£910.80
120,000£0.01510£1,812.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600