100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR18EZPF1003

DigiKey Part Number
RHM100KAFTR-ND - Tape & Reel (TR)
RHM100KAFCT-ND - Cut Tape (CT)
RHM100KAFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR18EZPF1003
Description
RES 100K OHM 1% 1/2W 1206
Customer Reference
Detailed Description
100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR18EZPF1003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,891
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06200£0.62
25£0.04880£1.22
50£0.04100£2.05
100£0.03510£3.51
250£0.02912£7.28
500£0.02568£12.84
1,000£0.02313£23.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01863£93.15
10,000£0.01675£167.50
15,000£0.01627£244.05
25,000£0.01578£394.50
35,000£0.01571£549.85
50,000£0.01535£767.50
60,000£0.01518£910.80
120,000£0.01462£1,754.40
125,000£0.01459£1,823.75
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600