7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPJ7R5

DigiKey Part Number
RHM7.5KTR-ND - Tape & Reel (TR)
RHM7.5KCT-ND - Cut Tape (CT)
RHM7.5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPJ7R5
Description
RES 7.5 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR10EZPJ7R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,735
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.10000£0.10
10£0.04900£0.49
25£0.03840£0.96
50£0.03220£1.61
100£0.02720£2.72
250£0.02228£5.57
500£0.01946£9.73
1,000£0.01723£17.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01367£68.35
10,000£0.01264£126.40
15,000£0.01214£182.10
25,000£0.01159£289.75
35,000£0.01128£394.80
50,000£0.01099£549.50
60,000£0.01085£651.00
120,000£0.01076£1,291.20
125,000£0.01037£1,296.25
Manufacturers Standard Package
Unit Price without VAT:£0.10000
Unit Price with VAT:£0.12000