
ESR10EZPJ131 | |
|---|---|
DigiKey Part Number | RHM130KTR-ND - Tape & Reel (TR) RHM130KCT-ND - Cut Tape (CT) RHM130KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPJ131 |
Description | RES 130 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPJ131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03840 | £0.96 |
| 50 | £0.03220 | £1.61 |
| 100 | £0.02720 | £2.72 |
| 250 | £0.02228 | £5.57 |
| 500 | £0.01946 | £9.73 |
| 1,000 | £0.01723 | £17.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01457 | £72.85 |
| 10,000 | £0.01044 | £104.40 |
| 15,000 | £0.01038 | £155.70 |
| 25,000 | £0.01031 | £257.75 |
| 35,000 | £0.01027 | £359.45 |
| 50,000 | £0.01023 | £511.50 |
| 60,000 | £0.01021 | £612.60 |
| 120,000 | £0.01014 | £1,216.80 |
| 125,000 | £0.01014 | £1,267.50 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

