30.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR10EZPF30R9

DigiKey Part Number
846-ESR10EZPF30R9TR-ND - Tape & Reel (TR)
846-ESR10EZPF30R9CT-ND - Cut Tape (CT)
846-ESR10EZPF30R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR10EZPF30R9
Description
RES 30.9 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,495
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02234£111.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.06800£0.68
25£0.05360£1.34
50£0.04520£2.26
100£0.03880£3.88
250£0.03236£8.09
500£0.02868£14.34
1,000£0.02574£25.74
Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.07300£0.73
50£0.04900£2.45
100£0.04190£4.19
500£0.03026£15.13
1,000£0.02675£26.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600