
ESR10EZPF28R0 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPF28R0TR-ND - Tape & Reel (TR) 846-ESR10EZPF28R0CT-ND - Cut Tape (CT) 846-ESR10EZPF28R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR10EZPF28R0 |
Description | RES 28 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR10EZPF28R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.07200 | £0.72 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.04800 | £2.40 |
| 100 | £0.04110 | £4.11 |
| 250 | £0.03432 | £8.58 |
| 500 | £0.03040 | £15.20 |
| 1,000 | £0.02728 | £27.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02231 | £111.55 |
| 10,000 | £0.02087 | £208.70 |
| 15,000 | £0.02016 | £302.40 |
| 25,000 | £0.01940 | £485.00 |
| 35,000 | £0.01896 | £663.60 |
| 50,000 | £0.01855 | £927.50 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

