
ESR10EZPD1500 | |
|---|---|
DigiKey Part Number | 846-ESR10EZPD1500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESR10EZPD1500 |
Description | ANTI SURGE CHIP RES 0805 .5% |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02358 | £117.90 |
| 10,000 | £0.02280 | £228.00 |
| 15,000 | £0.02241 | £336.15 |
| 25,000 | £0.02197 | £549.25 |
| 35,000 | £0.02172 | £760.20 |
| 50,000 | £0.02148 | £1,074.00 |
| 125,000 | £0.02095 | £2,618.75 |
| 250,000 | £0.02063 | £5,157.50 |
| Unit Price without VAT: | £0.02358 |
|---|---|
| Unit Price with VAT: | £0.02830 |

