
ESR03EZPJ300 | |
|---|---|
DigiKey Part Number | RHM30DTR-ND - Tape & Reel (TR) RHM30DCT-ND - Cut Tape (CT) RHM30DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPJ300 |
Description | RES 30 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR03EZPJ300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.03840 | £0.96 |
| 50 | £0.03220 | £1.61 |
| 100 | £0.02720 | £2.72 |
| 250 | £0.02228 | £5.57 |
| 500 | £0.01946 | £9.73 |
| 1,000 | £0.01723 | £17.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01367 | £68.35 |
| 10,000 | £0.01202 | £120.20 |
| 15,000 | £0.01156 | £173.40 |
| 25,000 | £0.01110 | £277.50 |
| 35,000 | £0.01105 | £386.75 |
| 50,000 | £0.01099 | £549.50 |
| 60,000 | £0.01085 | £651.00 |
| 120,000 | £0.01040 | £1,248.00 |
| 125,000 | £0.01037 | £1,296.25 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

