5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESR03EZPF5R60

DigiKey Part Number
846-ESR03EZPF5R60TR-ND - Tape & Reel (TR)
846-ESR03EZPF5R60CT-ND - Cut Tape (CT)
846-ESR03EZPF5R60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR03EZPF5R60
Description
RES 5.6 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ESR03EZPF5R60 Models
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,174
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.11000£0.11
10£0.05600£0.56
25£0.04360£1.09
50£0.03660£1.83
100£0.03130£3.13
250£0.02576£6.44
500£0.02262£11.31
1,000£0.02014£20.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.01618£80.90
10,000£0.01439£143.90
15,000£0.01353£202.95
25,000£0.01266£316.50
35,000£0.01261£441.35
50,000£0.01256£628.00
60,000£0.01254£752.40
120,000£0.01246£1,495.20
125,000£0.01245£1,556.25
Manufacturers Standard Package
Unit Price without VAT:£0.11000
Unit Price with VAT:£0.13200