
ESR03EZPF14R0 | |
|---|---|
DigiKey Part Number | 846-ESR03EZPF14R0TR-ND - Tape & Reel (TR) 846-ESR03EZPF14R0CT-ND - Cut Tape (CT) 846-ESR03EZPF14R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR03EZPF14R0 |
Description | RES 14 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.04640 | £1.16 |
| 50 | £0.03880 | £1.94 |
| 100 | £0.03310 | £3.31 |
| 250 | £0.02732 | £6.83 |
| 500 | £0.02398 | £11.99 |
| 1,000 | £0.02135 | £21.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01715 | £85.75 |
| 10,000 | £0.01593 | £159.30 |
| 15,000 | £0.01533 | £229.95 |
| 25,000 | £0.01469 | £367.25 |
| 35,000 | £0.01432 | £501.20 |
| 50,000 | £0.01397 | £698.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

