
ESR01MZPJ242 | |
|---|---|
DigiKey Part Number | 846-ESR01MZPJ242TR-ND - Tape & Reel (TR) 846-ESR01MZPJ242CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ242 |
Description | RES 2.4K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08400 | £0.84 |
| 25 | £0.06680 | £1.67 |
| 50 | £0.05720 | £2.86 |
| 100 | £0.04940 | £4.94 |
| 250 | £0.04172 | £10.43 |
| 500 | £0.03618 | £18.09 |
| 1,000 | £0.03359 | £33.59 |
| 5,000 | £0.02815 | £140.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02651 | £265.10 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

