
ESR01MZPJ221 | |
|---|---|
DigiKey Part Number | RHM1013TR-ND - Tape & Reel (TR) RHM1013CT-ND - Cut Tape (CT) RHM1013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESR01MZPJ221 |
Description | RES 220 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ESR01MZPJ221 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.08300 | £0.83 |
| 25 | £0.06600 | £1.65 |
| 50 | £0.05660 | £2.83 |
| 100 | £0.04900 | £4.90 |
| 250 | £0.04136 | £10.34 |
| 500 | £0.03694 | £18.47 |
| 1,000 | £0.03346 | £33.46 |
| 5,000 | £0.02789 | £139.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02516 | £251.60 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

