
ESD27VHYT116 | |
|---|---|
DigiKey Part Number | 846-ESD27VHYT116TR-ND - Tape & Reel (TR) 846-ESD27VHYT116CT-ND - Cut Tape (CT) 846-ESD27VHYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD27VHYT116 |
Description | TVS DIODE 24VWM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.41V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11069 | £332.07 |
| 6,000 | £0.10097 | £605.82 |
| 9,000 | £0.08133 | £731.97 |
| Unit Price without VAT: | £0.11069 |
|---|---|
| Unit Price with VAT: | £0.13283 |

