Similar

EMH6T2R | |
|---|---|
DigiKey Part Number | EMH6T2RTR-ND - Tape & Reel (TR) EMH6T2RCT-ND - Cut Tape (CT) EMH6T2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMH6T2R |
Description | TRANS PREBIAS 2NPN 50V EMT6 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT6 |
Datasheet | Datasheet |
EDA/CAD Models | EMH6T2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | EMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.40000 | £0.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.07758 | £620.64 |
| 16,000 | £0.07133 | £1,141.28 |
| 24,000 | £0.06814 | £1,635.36 |
| 40,000 | £0.06457 | £2,582.80 |
| 56,000 | £0.06245 | £3,497.20 |
| 80,000 | £0.06170 | £4,936.00 |
| Unit Price without VAT: | £0.40000 |
|---|---|
| Unit Price with VAT: | £0.48000 |



