EMG2T2R is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: £0.13564
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMG2T2R

DigiKey Part Number
EMG2T2RTR-ND - Tape & Reel (TR)
EMG2T2RCT-ND - Cut Tape (CT)
EMG2T2RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMG2T2R
Description
TRANS PREBIAS 2NPN 50V EMT5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount EMT5
Datasheet
 Datasheet
EDA/CAD Models
EMG2T2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
47kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
68 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
150mW
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Flat Leads
Supplier Device Package
EMT5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.24500£2.45
100£0.15530£15.53
500£0.11676£58.38
1,000£0.10432£104.32
2,000£0.09384£187.68
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.07758£620.64
16,000£0.07133£1,141.28
24,000£0.06814£1,635.36
40,000£0.06457£2,582.80
56,000£0.06245£3,497.20
80,000£0.06170£4,936.00
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000