
DTC144WCAT116 | |
|---|---|
DigiKey Part Number | DTC144WCAT116TR-ND - Tape & Reel (TR) DTC144WCAT116CT-ND - Cut Tape (CT) DTC144WCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC144WCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC144WCAT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.13200 | £1.32 |
| 100 | £0.08250 | £8.25 |
| 500 | £0.06072 | £30.36 |
| 1,000 | £0.05365 | £53.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04465 | £133.95 |
| 6,000 | £0.04010 | £240.60 |
| 9,000 | £0.03778 | £340.02 |
| 15,000 | £0.03517 | £527.55 |
| 21,000 | £0.03362 | £706.02 |
| 30,000 | £0.03212 | £963.60 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

