Parametric Equivalent

DTC123YEBHZGTL | |
|---|---|
DigiKey Part Number | DTC123YEBHZGTLTR-ND - Tape & Reel (TR) DTC123YEBHZGTLCT-ND - Cut Tape (CT) DTC123YEBHZGTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123YEBHZGTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | DTC123YEBHZGTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04339 | £130.17 |
| 6,000 | £0.03899 | £233.94 |
| 9,000 | £0.03674 | £330.66 |
| 15,000 | £0.03422 | £513.30 |
| 21,000 | £0.03272 | £687.12 |
| 30,000 | £0.03127 | £938.10 |
| 75,000 | £0.02807 | £2,105.25 |
| 150,000 | £0.02610 | £3,915.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |


