
DTC123JMFHAT2L | |
|---|---|
DigiKey Part Number | DTC123JMFHAT2LTR-ND - Tape & Reel (TR) DTC123JMFHAT2LCT-ND - Cut Tape (CT) DTC123JMFHAT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC123JMFHAT2L |
Description | TRANS PREBIAS NPN 0.1A VMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 150 mW Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC123JMFHAT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | - | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06190 | £6.19 |
| 500 | £0.04526 | £22.63 |
| 1,000 | £0.03986 | £39.86 |
| 2,000 | £0.03530 | £70.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02821 | £225.68 |
| 16,000 | £0.02548 | £407.68 |
| 24,000 | £0.02409 | £578.16 |
| 40,000 | £0.02252 | £900.80 |
| 56,000 | £0.02159 | £1,209.04 |
| 80,000 | £0.02069 | £1,655.20 |
| 200,000 | £0.01871 | £3,742.00 |
| 400,000 | £0.01776 | £7,104.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

