
DTC114YE3TL | |
|---|---|
DigiKey Part Number | 846-DTC114YE3TLTR-ND - Tape & Reel (TR) 846-DTC114YE3TLCT-ND - Cut Tape (CT) 846-DTC114YE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC114YE3TL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12500 | £1.25 |
| 100 | £0.07790 | £7.79 |
| 500 | £0.05728 | £28.64 |
| 1,000 | £0.05062 | £50.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04212 | £126.36 |
| 6,000 | £0.03783 | £226.98 |
| 9,000 | £0.03564 | £320.76 |
| 15,000 | £0.03318 | £497.70 |
| 21,000 | £0.03172 | £666.12 |
| 30,000 | £0.03030 | £909.00 |
| 75,000 | £0.02719 | £2,039.25 |
| 150,000 | £0.02526 | £3,789.00 |
| 300,000 | £0.02431 | £7,293.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

