
DTC113ZEBTL | |
|---|---|
DigiKey Part Number | 846-DTC113ZEBTLTR-ND - Tape & Reel (TR) 846-DTC113ZEBTLCT-ND - Cut Tape (CT) 846-DTC113ZEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC113ZEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 1 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10000 | £1.00 |
| 100 | £0.06190 | £6.19 |
| 500 | £0.04526 | £22.63 |
| 1,000 | £0.03986 | £39.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03297 | £98.91 |
| 6,000 | £0.02949 | £176.94 |
| 9,000 | £0.02771 | £249.39 |
| 15,000 | £0.02571 | £385.65 |
| 21,000 | £0.02453 | £515.13 |
| 30,000 | £0.02338 | £701.40 |
| 75,000 | £0.02085 | £1,563.75 |
| 150,000 | £0.01929 | £2,893.50 |
| 300,000 | £0.01797 | £5,391.00 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

