
DTB523YE3TL | |
|---|---|
DigiKey Part Number | 846-DTB523YE3TLTR-ND - Tape & Reel (TR) 846-DTB523YE3TLCT-ND - Cut Tape (CT) 846-DTB523YE3TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB523YE3TL |
Description | TRANS PREBIAS PNP 12V 0.5A EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 12 V 500 mA 260 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 140 @ 100mA, 2V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 260 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.21100 | £2.11 |
| 100 | £0.13360 | £13.36 |
| 500 | £0.10000 | £50.00 |
| 1,000 | £0.08911 | £89.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07526 | £225.78 |
| 6,000 | £0.06828 | £409.68 |
| 9,000 | £0.06472 | £582.48 |
| 15,000 | £0.06072 | £910.80 |
| 21,000 | £0.05835 | £1,225.35 |
| 30,000 | £0.05604 | £1,681.20 |
| 75,000 | £0.05099 | £3,824.25 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

