
DTB114GCT116 | |
|---|---|
DigiKey Part Number | DTB114GCT116TR-ND - Tape & Reel (TR) DTB114GCT116CT-ND - Cut Tape (CT) DTB114GCT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTB114GCT116 |
Description | TRANS PREBIAS PNP 50V 0.5A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTB114GCT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R2 Only | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 50mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 2.5mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SST3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12900 | £1.29 |
| 100 | £0.08000 | £8.00 |
| 500 | £0.05894 | £29.47 |
| 1,000 | £0.05211 | £52.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04339 | £130.17 |
| 6,000 | £0.03899 | £233.94 |
| 9,000 | £0.03674 | £330.66 |
| 15,000 | £0.03422 | £513.30 |
| 21,000 | £0.03272 | £687.12 |
| 30,000 | £0.03127 | £938.10 |
| 75,000 | £0.02807 | £2,105.25 |
| 150,000 | £0.02610 | £3,915.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

