
DTA144WKAT146 | |
|---|---|
DigiKey Part Number | DTA144WKAT146TR-ND - Tape & Reel (TR) DTA144WKAT146CT-ND - Cut Tape (CT) DTA144WKAT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA144WKAT146 |
Description | TRANS PREBIAS PNP 50V SMT3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 30 mA 250 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA144WKAT146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 47 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.10400 | £1.04 |
| 100 | £0.06420 | £6.42 |
| 500 | £0.04702 | £23.51 |
| 1,000 | £0.04144 | £41.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.03431 | £102.93 |
| 6,000 | £0.03071 | £184.26 |
| 9,000 | £0.02887 | £259.83 |
| 15,000 | £0.02680 | £402.00 |
| 21,000 | £0.02558 | £537.18 |
| 30,000 | £0.02439 | £731.70 |
| 75,000 | £0.02177 | £1,632.75 |
| 150,000 | £0.02015 | £3,022.50 |
| 300,000 | £0.01879 | £5,637.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

