Similar

DTA124XETL | |
|---|---|
DigiKey Part Number | DTA124XETLTR-ND - Tape & Reel (TR) DTA124XETLCT-ND - Cut Tape (CT) DTA124XETLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTA124XETL |
Description | TRANS PREBIAS PNP 50V EMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 50 mA 250 MHz 150 mW Surface Mount EMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTA124XETL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 68 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15900 | £1.59 |
| 100 | £0.09960 | £9.96 |
| 500 | £0.07372 | £36.86 |
| 1,000 | £0.06533 | £65.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05465 | £163.95 |
| 6,000 | £0.04926 | £295.56 |
| 9,000 | £0.04651 | £418.59 |
| 15,000 | £0.04342 | £651.30 |
| 21,000 | £0.04159 | £873.39 |
| 30,000 | £0.03981 | £1,194.30 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |


