
DA204UMTL | |
|---|---|
DigiKey Part Number | 846-DA204UMTLTR-ND - Tape & Reel (TR) 846-DA204UMTLCT-ND - Cut Tape (CT) 846-DA204UMTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA204UMTL |
Description | DIODE ARRAY GP 20V 100MA UMD3F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 20 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-85 | |
Supplier Device Package | UMD3F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.14800 | £1.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05405 | £162.15 |
| 6,000 | £0.04618 | £277.08 |
| 9,000 | £0.04029 | £362.61 |
| 15,000 | £0.03890 | £583.50 |
| 21,000 | £0.03863 | £811.23 |
| 30,000 | £0.03697 | £1,109.10 |
| 75,000 | £0.03462 | £2,596.50 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

